The 12105E473MAT2A is a 0.047uF ceramic chip capacitor from AVX, rated for 50VDC with a 20% tolerance. It features a Z5U dielectric and a 1210 package style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of 10°C to 85°C.
AVX 12105E473MAT2A technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 12105E473MAT2A to view detailed technical specifications.
No datasheet is available for this part.