AVX 12105G106ZAT4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105G106ZAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.