Film Capacitor, Silicon Dioxide And Nitride, 50V, 2.5641% +Tol, 2.5641% -Tol, -/+30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
AVX 12105J3R9BBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.02 |
| Capacitance | 0.0000039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105J3R9BBTTR to view detailed technical specifications.
No datasheet is available for this part.