The AVX 12105U271FAT2A is a 270pF ceramic chip capacitor with a DC rated voltage of 50VDC and a tolerance of 1%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is mounted using a surface mount technique and has a pad termination style.
AVX 12105U271FAT2A technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.27mm |
| Height Tolerance | ±0.127mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12105U271FAT2A to view detailed technical specifications.
No datasheet is available for this part.