Multilayer ceramic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, ±20% capacitance tolerance, and a maximum operating temperature of 85°C. This 1210-sized surface-mount device has two terminals and operates within a temperature range of -55°C to 85°C. Dimensions are 3.2mm length, 2.5mm width, and 2.79mm height.
AVX 12106D107MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12106D107MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.