General purpose ceramic chip capacitor with 0.01µF capacitance and 1000V DC rated voltage. Features X7R dielectric, ±10% tolerance, and an operating temperature range of -55ºC to +125ºC. Encased in a 1210 (3225 metric) package with dimensions of 3.3mm length, 2.5mm width, and 1.8034mm height. Two terminals are present, with a tin/nickel plating.
AVX 1210AC103KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210AC103KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.