100µF, 16V X5R multilayer ceramic capacitor with ±20% capacitance tolerance. Features a 2.5mm width, 3.2mm length, and 2.79mm height, designed for surface mount applications. Operates across a temperature range of -55°C to 85°C, offering reliable performance in demanding environments.
AVX 1210YD107MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210YD107MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.