This 10uF ceramic capacitor is rated for 10V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 2.5mm in width, 3.3mm in length, and 2.79mm in height. The capacitor is a multilayer ceramic type with a 1210 package.
AVX 1210ZC106MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210ZC106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.