
This 40-position 2-row rectangular surface mount connector features a lead-free construction with gold-plated contacts and a copper contact material. It is available in a tape and reel packaging with 2000 pieces per package. The connector has a mated stacking height of 2.8mm and is designed for surface mount applications.
AVX 145602040000829+ technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.8mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 5602 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 145602040000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.