This 2.7nF ceramic capacitor has a maximum operating temperature of 125°C and a DC rated voltage of 2000V. It is a multilayer ceramic capacitor with a 1808 package type. The capacitor measures 2mm in width and 4.6mm in length, with a height of 2.2098mm. It has two terminals and operates within a temperature range of -55°C to 125°C.
AVX 1808GA271KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.6 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1808GA271KAT1A to view detailed technical specifications.
No datasheet is available for this part.