General purpose ceramic chip capacitor, 1000pF capacitance, 2000V DC rated voltage, and ±10% tolerance. Features X7R dielectric material, operating temperature range of -55ºC to +125ºC, and 2 terminals. Encased in an 1808 package with dimensions of 4.6mm length, 2mm width, and 1.8034mm height. Termination is Sn/NiBar.
AVX 1808GC102KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1808GC102KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.