The 1808GC221KAT1A is a 0.00022uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 2000 volts. It has a width of 2.03mm and a length of 4.57mm. The capacitor is a multilayer ceramic type with a minimum operating temperature of -55 degrees Celsius. It is designed for use in a variety of applications where a compact, high-voltage capacitor is required.
AVX 1808GC221KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1808GC221KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.