The 1808HC471KAT2A is a 2.2uF ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 3000V and is available in a 1808 package type with dimensions of 2.2x4.6mm. The capacitor is a multilayer ceramic type with a capacitance of 0.00047uF.
AVX 1808HC471KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.2098 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1808HC471KAT2A to view detailed technical specifications.
No datasheet is available for this part.