The AVX 1808 470pF 3000VDC 10% X7R Ceramic Chip Capacitor is a surface mount capacitor with a capacitance of 470 picofarads. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for 3000 volts DC and has a tolerance of 10%.
AVX 1808HC471KAT3A technical specifications.
| Capacitance | 470pF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.2098(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 1808HC471KAT3A to view detailed technical specifications.
No datasheet is available for this part.