This ceramic capacitor has a capacitance of 0.47uF and a DC rated voltage of 100V. It operates within a temperature range of -55C to 125C. The capacitor measures 3.2mm in width, 4.5mm in length, and 1.52mm in height.
AVX 18121C474KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18121C474KAT2A to view detailed technical specifications.
No datasheet is available for this part.