Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 200V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface mount device has a 5% capacitance tolerance and measures 4.5mm in length, 3.2mm in width, and 2.79mm in height.
AVX 18122C105JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18122C105JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.