Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. This two-terminal surface mount device has dimensions of 4.5mm length, 3.2mm width, and 2.79mm height, operating from -55°C to 125°C.
AVX 18122C105KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18122C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.