Multilayer ceramic capacitor with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric with a ±10% tolerance, operating from -55°C to 125°C. This surface-mount device has two terminals and measures 4.5mm in length, 3.2mm in width, and 1.78mm in height.
AVX 18125C105KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18125C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.