This ceramic capacitor features a capacitance of 1.5uF and a DC rated voltage of 50V. It has a 1812 package type and measures 3.2mm in width, 4.5mm in length, and 2.79mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
AVX 18125C155MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18125C155MAT2A to view detailed technical specifications.
No datasheet is available for this part.