General purpose ceramic chip capacitor with 0.47µF capacitance and 50V DC rated voltage. Features a ±10% tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a 1812 package size (4.5mm x 3.2mm x 1.02mm) and is supplied on a 7" reel with Sn/NiBar termination.
AVX 18125C474KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18125C474KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.