This ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 630V. It operates within a temperature range of -55 to 125C. The capacitor is a multilayer ceramic type with a 1812 package size of 3.2mm width and 4.6mm length, and a height of 2.2098mm.
AVX 1812CC104KAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812CC104KAT3A to view detailed technical specifications.
No datasheet is available for this part.