Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 2000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 10% tolerance component offers low ESR and is supplied in a 1812 SMD package. Dimensions are 4.6mm length, 3.2mm width, and 1.8034mm height, with two terminals.
AVX 1812GC102KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812GC102KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.