
Multilayer Ceramic Capacitor (MLCC) with 0.0047µF capacitance and 2000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1812-sized surface-mount device offers low ESR and a 10% capacitance tolerance.
AVX 1812GC472KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812GC472KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.