
This 1812 ceramic capacitor has a capacitance of 33nF and a DC rated voltage of 3000V. It operates within a temperature range of -55 to 125C. The capacitor measures 3.2mm in width, 4.6mm in length, and 2.2098mm in height.
AVX 1812HA331JAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812HA331JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.