This 1812 X7R ceramic capacitor features a capacitance of 0.0017uF and a DC rated voltage of 2500VDC. It has a tolerance of 10% and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is constructed with a flat, ceramic chip case style.
AVX 1812WC172KAT1A technical specifications.
| Capacitance | 0.0017uF |
| Voltage | 2500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 1812WC172KAT1A to view detailed technical specifications.
No datasheet is available for this part.