This 0.027uF ceramic chip capacitor features a 500VDC working voltage and 5% capacitance tolerance. It has a X7R dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
AVX 18257C273JAT2A technical specifications.
| Capacitance | 0.027uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 18257C273JAT2A to view detailed technical specifications.
No datasheet is available for this part.