The AVX 1825CC683MAT1A is a multilayer ceramic capacitor with a capacitance of 0.068uF and a tolerance of 20%. It operates within a voltage range of 600VDC to 630VDC and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for surface mount applications and has a case style of ceramic chip. It is constructed with a flat construction and has a termination style of pad.
AVX 1825CC683MAT1A technical specifications.
| Capacitance | 0.068uF |
| Voltage | 600VDC|630VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.2098(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 1825CC683MAT1A to view detailed technical specifications.
No datasheet is available for this part.