Multilayer Ceramic Capacitor (MLCC) with 0.01µF capacitance and 2000V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a maximum operating temperature of 125°C. This 1825-sized surface-mount device offers low ESR and operates across a temperature range of -55°C to 125°C. Dimensions are 6.3mm length, 4.6mm width, and 2.794mm height, with 2 terminals. Supplied in tape and reel packaging.
AVX 1825GC103KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.6 |
| Length | 6.3 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1825GC103KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.