This 1000VDC ceramic chip capacitor features a capacitance of 0.1uF with a 5% tolerance. It has a dielectric of X7R and is constructed as a flat, multilayer ceramic component. The capacitor is rated for operation between -55°C and 125°C and is mounted on the surface of a printed circuit board. It has a pad termination style and a maximum height of 2.794mm.
AVX 2220AC104JAT1A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Technology | Standard |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.794(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 2220AC104JAT1A to view detailed technical specifications.
No datasheet is available for this part.