
Multilayer Ceramic Capacitor (MLCC) with 0.12µF capacitance and 1000VDC rating. Features X7R dielectric, 10% tolerance, and a 2220 package size (5.7mm x 5mm x 3.3mm). Surface mountable with Pad termination and FlexiTerm technology for enhanced reliability. Operates from -55°C to 125°C with low ESR.
AVX 2220AC124KAZ1A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 3.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 3.3 |
| Capacitance | 0.12uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 2220AC124KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.