0.01µF, 2000V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 2220 SMD package, operating temperature range of -55°C to 125°C, and low ESR. Dimensions are 5.7mm length, 5mm width, and 2.794mm height, with two terminals.
AVX 2220GC103KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2220GC103KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.