High-voltage multilayer ceramic capacitor, 0.01 µF capacitance, 3000 VDC rated voltage, X7R dielectric, 10% tolerance. Operating temperature range from -55°C to 125°C. Features 2 terminals, 5.7 mm length, 5 mm width, and 3.3 mm height. Designed with FlexiTerm technology for enhanced reliability and low ESR, suitable for surface-mount applications.
AVX 2220HC103KAZ1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Manufacturer Series | 2220 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | SIZE(FLEXITERM)HV |
| Height | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2220HC103KAZ1A to view detailed technical specifications.
No datasheet is available for this part.