The 2220SC152KAT1A is a 1.5nF ceramic capacitor from AVX, rated for 1500V DC and operating within a temperature range of -55°C to 125°C. It features a 2220 package type and measures 5.7mm in length, 5mm in width, and 2.2098mm in height. This component is categorized as a multilayer ceramic (MLCC) capacitor within the ceramic capacitors category.
AVX 2220SC152KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2220SC152KAT1A to view detailed technical specifications.
No datasheet is available for this part.