General purpose ceramic chip capacitor with 0.015µF capacitance and 3000V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a 2225 package size (5.72mm width, 6.35mm length) and a ±10% capacitance tolerance. Designed for surface mount applications with Sn/NiBar termination.
AVX 2225HC153KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.72 |
| Length | 6.35 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2225HC153KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.