This 2225 surface mount ceramic chip capacitor from AVX features a capacitance of 0.0022uF, a voltage rating of 3000VDC, and a tolerance of 20%. It has a dielectric of X7R and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX 2225HC222MA1BE technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 2225HC222MA1BE to view detailed technical specifications.
No datasheet is available for this part.