AVX 300903408C393 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 300903408C393 to view detailed technical specifications.
No datasheet is available for this part.