This solid tantalum capacitor has a capacitance of 3.3uF and a voltage rating of 50VDC with a tolerance of 10%. It features low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and is packaged in a 6032-28 case.
AVX 301200403B335KT1000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1.65uA |
| Case Code | C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 301200403B335KT1000 to view detailed technical specifications.
No datasheet is available for this part.