The AVX 3640GC103KATRE is a 10nF multilayer ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 2000V and is part of the 3640 series. The capacitor measures 10.2mm in width, 9.14mm in length, and 2.54mm in height.
AVX 3640GC103KATRE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 9.14 |
| Manufacturer Series | 3640(2000V,X7R) |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 3640(2000V,X7R) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640GC103KATRE to view detailed technical specifications.
No datasheet is available for this part.