The AVX 3640HC183MAT3A is a ceramic capacitor with a capacitance of 0.018uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 3640 type package with dimensions of 9.14mm in width, 10.2mm in length, and 2.794mm in height.
AVX 3640HC183MAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.14 |
| Length | 10.2 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640HC183MAT3A to view detailed technical specifications.
No datasheet is available for this part.