This is a ceramic capacitor with a capacitance of 0.00039uF and a DC rated voltage of 4000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 9.14mm and a length of 10.2mm, with a height of 2.794mm. It is a multilayer ceramic capacitor with a 3640 package type.
AVX 3640JA391JAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.14 |
| Length | 10.2 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640JA391JAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.