This is a 0.0015uF ceramic capacitor with a maximum operating temperature of 125C and a DC rated voltage of 4000V. It has a 2-terminal design and is packaged in a 3640 type package. The capacitor is a multilayer ceramic (MLCC) type and has a capacitance of 0.0015uF. It can operate over a temperature range of -55C to 125C.
AVX 3640JC152MAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.14 |
| Length | 10.2 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640JC152MAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.