AVX 3640KA101JATRE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 9.14 |
| Manufacturer Series | 3640(5000V,C0G) |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Series | 3640(5000V,C0G) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640KA101JATRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.