The 10nF 2500V X7R Multilayer Ceramic Capacitor 2-Pin 3640 is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 2500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 10.2mm and a length of 9.14mm, with a height of 2.54mm. It is a 2-terminal component with a package type of 3640.
AVX 3640WC103KATBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 9.14 |
| Manufacturer Series | 3640(2500V,X7R) |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 3640(2500V,X7R) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640WC103KATBE to view detailed technical specifications.
No datasheet is available for this part.