AVX 5AS4R7CAACA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Manufacturer Series | CLSSITC(NP0) |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | CLSSITC (NP0) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX 5AS4R7CAACA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.