AVX 5AT101JBKCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 5AT101JBKCA to view detailed technical specifications.
No datasheet is available for this part.