AVX 5KK101JAAAH-- technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.55 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 3 |
| Product Diameter (mm) | 5 |
| Size (mm) | 5 X 3 |
| Capacitance | 100pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX 5KK101JAAAH-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.