AVX 5MK221KDAAA technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.55 |
| Terminal Pitch (mm) | 2.5 |
| Product Depth (mm) | 3(Max) |
| Product Diameter (mm) | 5 |
| Size (mm) | 5 X 3 |
| Capacitance | 220pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | Y5E |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 5MK221KDAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.