AVX 5NR102KEDCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 5NR102KEDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.