AVX 5NR681KADCH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 5NR681KADCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.