AVX 5SR152MNCLM-- technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC|100VAC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 100VAC |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 5SR152MNCLM-- to view detailed technical specifications.
No datasheet is available for this part.